您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC1G132DCKR .

与非门, 施密特触发器, 74LVC1G132, 2输入, 1.65V至5.5V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G132DCKR .
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC1G132DCKR .
库存编号
2342507
产品范围
74LVC1G132

产品范围选择器 (74LVC1G132)

查看全系列相关产品

产品概述

The SN74LVC1G132DCKR is a single 2-input NAND Gate with Schmitt-trigger Input designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic. Because of Schmitt action, this device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device can be triggered from the slowest of input ramps and still give clean jitter-free output signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 3.6ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC1G132

:
NAND门

:
与非施密特触发器

:

:
2Inputs

:
-

:
1.65V

:
5.5V

:
74LVC1G132

:
SC-70

:
5引脚

:
74LVC

:
带施密特触发器输入

:
741G132

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY1.53 ( 不含税  ) CNY1.73 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
5+ CNY1.53 CNY1.73
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY1.13 CNY1.28
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY0.737 CNY0.83
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --