您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1G3157DBVR .
模拟开关, 1 放大器, SPDT, 15 ohm, 1.65V 至 5.5V, SOT-23, 6 引脚
- 制造商产品编号:
- SN74LVC1G3157DBVR .
- 库存编号
- 1470910
- 产品范围
- 74LVC
产品范围选择器 (74LVC)
查看全系列相关产品SN74LVC1G3157DBVR . 的替代之选
产品概述
- Specified break-before-make switching
- Rail-to-rail signal handling
- Operating frequency up to 300MHz
- High degree of linearity
- High speed, typically 0.5ns (VCC = 3V, CL = 50pF)
- Low ON-state resistance, typically ≠6R (VCC = 4.5V)
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
应用
消费电子产品, 便携式器材, 计算机和计算机周边, 通信与网络, 音频, 信号处理
警告
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
不再進貨
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
数量 | 价钱 (不含税) (含税) | 您所支付金额(含增值税) (不含税) |
---|---|---|
5+ | CNY2.56 CNY2.89 | ( ) |
100+ | CNY1.28 CNY1.45 | ( ) |
500+ | CNY0.962 CNY1.09 | ( ) |
1000+ | CNY0.736 CNY0.83 | ( ) |
3000+ | CNY0.571 CNY0.65 | ( ) |
定价不可用。 请联系客户服务。