您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
SN74LVC1G97DBVR .
多功能逻辑门, 74LVC1G97, 3输入, 32mA, 1.65V至5.5V, SOT-23-6
- 制造商产品编号:
- SN74LVC1G97DBVR .
- 库存编号
- 1470837
- 产品范围
- 74LVC1G97
产品范围选择器 (74LVC1G97)
查看全系列相关产品SN74LVC1G97DBVR . 的替代之选
产品概述
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 6.3ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- Supports down translation to VCC
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
应用
工业
产品信息
技术文档 (0)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
不再進貨
由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化
数量 | 价钱 (不含税) (含税) | 您所支付金额(含增值税) (不含税) |
---|---|---|
5+ | CNY2.34 CNY2.64 | ( ) |
100+ | CNY1.47 CNY1.66 | ( ) |
500+ | CNY0.999 CNY1.13 | ( ) |
1000+ | CNY0.767 CNY0.87 | ( ) |
3000+ | CNY0.646 CNY0.73 | ( ) |
9000+ | CNY0.587 CNY0.66 | ( ) |
24000+ | CNY0.549 CNY0.62 | ( ) |
45000+ | CNY0.512 CNY0.58 | ( ) |
定价不可用。 请联系客户服务。