您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC1G97DCKR .

多功能逻辑门, 74LVC1G97, 3输入, 32mA, 1.65V至5.5V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1G97DCKR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC1G97DCKR .
库存编号
1470839
产品范围
74LVC1G97

产品范围选择器 (74LVC1G97)

查看全系列相关产品

SN74LVC1G97DCKR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN74LVC1G97DCKR is a configurable Multiple-Function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX and or, NAND, NOR, inverter and non-inverter. All inputs can be connected to VCC or GND. This configurable multiple-function gate is designed for 1.65 to 5.5V VCC operation. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 6.3ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • Supports down translation to VCC
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可配置多功能门

:

:
3

:
6引脚

:
SC-70

:
74LVC1G97

:
74LVC

:
1.65V

:
5.5V

:
带施密特触发器输入

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带
  提供其他包装选项
复卷 (最少 150/卷):1470839RL 查看库存

不再進貨

CNY0.586 ( CNY0.66  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY0.586 (CNY0.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。