您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC1T45DBVR

收发器, 74LVC1T245, 1.65V至5.5V, SOT-23-6

TEXAS INSTRUMENTS SN74LVC1T45DBVR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC1T45DBVR
库存编号
1410400

SN74LVC1T45DBVR 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
价钱
(不含税) (含税)
数量

产品概述

The SN74LVC1T45DBVR is a Single-bit Dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. This single-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. Designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Port to operate over full 1.65 to 5.5V power supply range
  • VCC isolation feature
  • DIR input circuit referenced to VCCA
  • Low power consumption, 4µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • 420, 210, 140 and 75Mbps Maximum data rates
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

消费电子产品, 便携式器材, 工业, 商业, 通信与网络

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
74LVC1T245

:
收发器、非反相

:
SOT-23

:
6引脚

:
1.65V

:
5.5V

:
74LVC

:
741T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY1.30 ( 不含税  ) CNY1.47 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 3000 最低: 3000
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
3000+ CNY1.30 CNY1.47
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
6000+ CNY1.21 CNY1.37
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
12000+ CNY1.18 CNY1.33
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --