您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC2G07DBVR .

缓冲器/驱动器, 74LVC2G07, 1.65V至5.5V, SOT-23-6

TEXAS INSTRUMENTS SN74LVC2G07DBVR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC2G07DBVR .
库存编号
1470774

SN74LVC2G07DBVR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The SN74LVC2G07DBVR is a Dual Buffer/Driver with open-drain output. This dual buffer and driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC2G07DBVR device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Support translation-up and down
  • Supports 5V VCC operation
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Maximum TPD of 3.7ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

消费电子产品, 计算机和计算机周边, 便携式器材, 传感与仪器, 音频

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、非反相

:
74LVC2G07

:
SOT-23

:
6引脚

:
1.65V

:
5.5V

:
74LVC

:
742G07

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带
  提供其他包装选项
复卷 (最少 150/卷):1470774RL 查看库存

不再進貨

CNY3.16 ( CNY3.57  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.16 (CNY3.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY2.44 (CNY2.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY1.52 (CNY1.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.28 (CNY1.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY1.04 (CNY1.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。