您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC2G07DCKR

缓冲器/驱动器, 74LVC2G07, 1.65 V至5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC2G07DCKR
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC2G07DCKR
库存编号
3119642

产品概述

The SN74LVC2G07DCKR is a dual Buffer/Driver designed for 1.65 to 5.5V VCC operation. The output of this device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Dual open-drain buffer configuration
  • Support translation-up and down
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Latch-up performance exceeds 250mA per JESD 17
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • -24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

应用

工业, 便携式器材, 计算机和计算机周边, 成像, 视频和目视, 国防, 军用与航空, 消费电子产品, 音频

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、非反相

:
74LVC2G07

:
SC-70

:
6引脚

:
1.65V

:
5.5V

:
74LVC

:
742G07

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 21-12-13

有货时请通知我

CNY2.83 ( CNY3.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY2.83 (CNY3.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY1.49 (CNY1.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY1.39 (CNY1.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --