您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC2G240DCTR .

缓冲器/线路驱动器, 74LVC2G240, 1.65V至5.5V, SSOP-8

TEXAS INSTRUMENTS SN74LVC2G240DCTR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC2G240DCTR .
库存编号
2342404

SN74LVC2G240DCTR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The SN74LVC2G240DCTR is a dual Buffer Driver designed for 1.65 to 5.5V VCC operation. This device is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 1-bit buffers/drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A input to the Y output. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4.6ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

应用

工业, 自动化与过程控制, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲/线路驱动器、非反相

:
74LVC2G240

:
SSOP

:
8引脚

:
1.65V

:
5.5V

:
74LVC

:
742G240

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY6.01 ( CNY6.79  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.01 (CNY6.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.32 (CNY6.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.08 (CNY4.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.23 (CNY3.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.58 (CNY2.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
3000+ CNY2.34 (CNY2.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
6000+ CNY2.17 (CNY2.45)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
9000+ CNY2.10 (CNY2.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
24000+ CNY2.05 (CNY2.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --