您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC2G66DCUR

模拟开关, 2 放大器, SPST - 常开, 10 ohm, 1.65V 至 5.5V, VSSOP, 8 引脚

TEXAS INSTRUMENTS SN74LVC2G66DCUR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC2G66DCUR
库存编号
3005440

产品概述

The SN74LVC2G66DCUR is a single-pole double-throw (SPDT) dual Analog Switch designed for 1.65 to 5.5V VCC operation. The SN74LVC2G66 series device can handle both analog and digital signals. The device permits signals with amplitudes of up to 5.5V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Each switch section has its own enable-input control (C). A high-level voltage applied to C turns on the associated switch section.
  • High on-off output voltage ratio
  • High degree of linearity
  • Rail-to-rail input/output
  • Low on-state resistance
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • Green product and no Sb/Br

应用

无线, 音频, 成像, 视频和目视, 计算机和计算机周边, 工业

警告

该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2放大器

:
SPST - 常开

:
10ohm

:
1.65V 至 5.5V

:
VSSOP

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

送货开始日期 21-12-20

有货时请通知我

CNY2.85 ( CNY3.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY2.85 (CNY3.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY2.66 (CNY3.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.25 (CNY2.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --