您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVCC4245ADWR .

总线收发器, LVC系列, 8输入, 24mA, 7.1ns, 2.7V至5.5V, SOIC-24

TEXAS INSTRUMENTS SN74LVCC4245ADWR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVCC4245ADWR .
库存编号
1688719

产品概述

The SN74LVCC4245ADWR is an Octal Bus Transceiver with adjustable output voltage and 3-state outputs. This 8-bit non-inverting bus transceiver uses two separate power-supply rails. The A port, VCCA, is dedicated to accept a 5V supply level and the configurable B port, which is designed to track VCCB, accepts voltages from 3 to 5V. This allows for translation from a 3.3 to a 5V environment and vice versa. The SN74LVCC4245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE\) is powered by VCCA.
  • Bidirectional voltage translator
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8Inputs

:
24mA

:
7.1ns

:
24引脚

:
SOIC

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
总线收发器

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY10.38 ( CNY11.73  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.38 (CNY11.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.40 (CNY10.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.32 (CNY8.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY6.04 (CNY6.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY4.78 (CNY5.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY4.45 (CNY5.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
4000+ CNY4.23 (CNY4.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY4.08 (CNY4.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
24000+ CNY4.04 (CNY4.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --