有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY29.470 (CNY33.3011) |
10+ | CNY25.790 (CNY29.1427) |
100+ | CNY21.360 (CNY24.1368) |
500+ | CNY19.120 (CNY21.6056) |
1000+ | CNY15.320 (CNY17.3116) |
5000+ | CNY14.790 (CNY16.7127) |
10000+ | CNY14.500 (CNY16.385) |
产品信息
产品概述
The TPS60110PWPG4 is a step-up regulated high-power low-noise DC/DC charge-pump Converter generates a 5V±4% output voltage from a 2.7 to 5.4V input voltage. Output current is 300mA from a 3V input. Only four external capacitors are needed to build a complete low-noise DC/DC converter. The push-pull operating mode of two single-ended charge-pumps assures the low output voltage ripple as current is continuously transferred to the output. From a 3V input, the TPS60110 can start into full load with loads as low as 16Ω. It features either constant frequency mode to minimize noise and output voltage ripple or the power-saving pulse-skip mode to extend battery life at light loads. Its switching frequency is 300kHz. The logic shutdown function reduces the supply current to 1µA and disconnects the load from the input. Special current-control circuitry prevents excessive current from being drawn from the battery during start-up. This DC/DC converter requires no inductors and has low EMI.
- No inductors required/low EMI
- Only four external components required
- Load isolated in shutdown
- Less than 10mVpp output voltage ripple
- Up to 90% efficiency
- 60µA Quiescent supply current
- 0.05µA Shutdown current
- Green product and no Sb/Br
技术规格
HTSSOP
-
升压
-
5V
-
表面安装
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书