您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TPS7A8300EVM-209

评估模块, 用于TPS7A8300 低压差稳压器

TEXAS INSTRUMENTS TPS7A8300EVM-209
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
TPS7A8300EVM-209
库存编号
3126061

产品概述

The TPS7A8300EVM-209 evaluation module helps designers evaluate the operation and performance of TPS7A8300 device. The TPS7A8300 is a low noise low dropout voltage regulator (LDO) capable of sourcing a 2A load with only 125mV of maximum dropout for high speed communication systems. The regulator output voltages are fully user adjustable (up to 3.95V) using a printed circuit board (PCB) layout without the need of external resistors or feed forward capacitors, thus reducing overall component count. For higher output voltage applications, the device achieves output voltages up to 5V with the use of external resistors. The device supports very low input voltages (down to 1.1V) with the use of an additional BIAS rail. The EVM circuit is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A. Connectors and test points are provided for convenience.
  • Very good PSRR of over 40dB up to 1MHz
  • Very low noise of 6µVrms
  • Low input voltage range from 1.4V to 6.5V without bias
  • Low input voltage range from 1.1V to 6.5V with bias
  • ANY-OUT: no resistor, Configurable output voltage from 0.8V to 3.95V in 50mV step
  • 1.0% accuracy over line, load and temperature
  • Stable with 22µF capacitor (10µF minimum effective capacitance required)
  • Programmable soft start and power good (PG) output

应用

电源管理, 通信与网络, 无线, 测试与测量, 传感与仪器, 医用, 音频

附注

该评估模块非完整的电气设备, 不适合消费者用途.

警告

静电敏感设备, 在处理设备时请采取适当的预防措施.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Texas Instruments

:
TPS7A8300

:
电源管理 - 稳压器

:
低压差线性稳压器

:
评估板TPS7A8300

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 23-11-27

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY168.70 ( 不含税  ) CNY190.63 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY168.70 CNY190.63
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --