您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TRF372017IRGZT

RF调制/解调芯片, 300 MHz至4.8 GHz, 4.5 V至5.5 V电源, VQFN-48

TEXAS INSTRUMENTS TRF372017IRGZT
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
TRF372017IRGZT
库存编号
3124273

产品概述

The TRF372017IRGZT is a 300MHz to 4.8GHz Quadrature Modulator with integrated wideband PLL/VCO. TRF372017 is a high-performance, direct up-conversion device, integrating a high-linearity, low-noise IQ modulator and an integer-fractional PLL/VCO. The VCO uses integrated frequency dividers to achieve a wide, continuous tuning range of 300 to 4800MHz. The LO is available as an output with independent frequency dividers. The device also accepts input from an external LO or VCO. The modulator baseband inputs can be biased either internally or externally. Internal DC offset adjustment enables carrier cancellation. The device is controlled through a 3-wire serial programming interface (SPI). A control pin invokes power-save mode to reduce power consumption while keeping the VCO locked for fast start-up.
  • 76dBc single-carrier WCDMA ACPR at -8dBm channel power
  • OIP3 of 26dBm
  • P1dB of 11.5dBm
  • Integer/fractional PLL
  • Phase noise -132dBc/Hz (at 1MHz, fVCO of 2.3GHz)
  • -160dBm/Hz Low noise floor
  • Up to 160MHz Input reference frequency range
  • VCO frequency divided by 1-2-4-8 output

应用

射频通信, 无线

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
300MHz

:
4.8GHz

:
4.5V

:
5.5V

:
VQFN

:
48引脚

:
-40°C

:
85°C

:
-

:
MSL 2 - 1年

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 24-9-23

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY96.05 ( 不含税  ) CNY108.54 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY96.05 CNY108.54
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --