您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TSB81BA3EPFP .

IEEE 1394驱动器, 电缆收发器, 800Mbps, 3V至3.6V, HTQFP-80

TEXAS INSTRUMENTS TSB81BA3EPFP .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
TSB81BA3EPFP .
库存编号
2335678

产品概述

The TSB81BA3EPFP is a Digital and Analogue Transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB81BA3E is designed to interface with a link-layer controller (LLC), such as the TSB82AA2, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B or TSB12LV01C. It also may be connected cable port to cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2. The TSB81BA3E can be powered by a single 3.3V supply when the VREG_PD terminal is tied to GND. VREG_PD enables the internal 3.3V to 1.95V regulator which provides the 1.95V to the core.
  • Fully supports provisions of IEEE P1394b revision 1.33+ at 1-gigabit signalling rates
  • Fully supports provisions of IEEE 1394a-2000 and 1394-1995 standard for high performance serial bus
  • Fully interoperable with Fire wire, i.LINK and SB1394™, implementation of IEEE standard 1394
  • Full 1394a-2000 support includes connection debounce and arbitrated short reset
  • Power-down features to conserve energy in battery-powered applications
  • Low-power sleep mode
  • Fully compliant with open host controller interface (HCI) requirements
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Interface to link-layer controller supports TI bus-holder isolation
  • Interoperable with link-layer controllers using 3.3V supplies
  • Separate bias (TPBIAS) for each port
  • Software device reset (SWR)
  • Green product and no Sb/Br

应用

便携式器材, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电缆收发器

:
800Mbps

:
3V

:
3.6V

:
HTQFP

:
80引脚

:
0°C

:
70°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY65.55 ( CNY74.07  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY65.55 (CNY74.07)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY59.20 (CNY66.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY56.44 (CNY63.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY46.78 (CNY52.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY42.71 (CNY48.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY39.96 (CNY45.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY35.81 (CNY40.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --