您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

1M1-M000127DEV

评估板, XC7Z020-1CLG400C, Zynq-7000系列, 32位ARM Cortex-A9 MPU

TUL CORPORATION 1M1-M000127DEV
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
1M1-M000127DEV
库存编号
360584205
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Xilinx

:
32位

:
Zynq-7000

:
ARM

:
Cortex-A9

:
XC7Z020-1CLG400C

:
PYNQ-Z2评估板XC7Z020-1CLG400C

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

TUL PYNQ™-Z2 board, based on Xilinx Zynq SoC, is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework (please refer to the PYNQ project webpage at www.pynq.io) and embedded systems development.
  • ZYNQ XC7Z020-1CLG400C SoC
  • 512MB DDR3 with 16-bit bus at 1050Mbps
  • 16MB quad-SPI flash with factory programmed 48- bit globally unique EUI-48/64™ compatible identifier
  • MicroSD slot
  • Powered from USB or 7V-15V external power source
  • USB and Ethernet interface
  • HDMI sink port (input), HDMI source port (output)
  • I2S interface with 24bit DAC with 3.5mm TRRS jack, line-in with 3.5mm jack
  • Switches, push-buttons and LEDs
  • Two standard Pmod ports, Arduino shield connector, Raspberry Pi connector

10 有货 需要更多?

10 UK 有库存,可在 4-5 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY764.52 ( CNY863.91  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY764.52 (CNY863.91)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --