您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

1622.

3D打印机细丝, 2.85mm直径, 白色, ABS, 225至245°C, 750 g

ULTIMAKER 1622.
ULTIMAKER 1622.
ULTIMAKER 1622.
ULTIMAKER 1622.
ULTIMAKER 1622.
ULTIMAKER 1622.
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
1622.
库存编号
2768296
技术数据表:
1622.   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.85mm

:
白色

:
ABS (丙烯腈 - 丁二烯 - 苯乙烯)

:
225°C

:
245°C

:
750g

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 1622 from Ultimaker is an ABS (acrylonitrile butadiene styrene) M2560 white colour filament. It is specifically formulated to minimize warping and ensure consistent interlayer adhesion. Features excellent mechanical properties and interlayer adhesion (especially when using the front door add-on), nice aesthetics, minimal warping and reliable bed adhesion. ABS provides engineers with a low-cost approach for product development cycles allowing them to quickly design, print and test their prototypes before entering full production. With 3D printing, user can accurately test and simulate the form, fit and function of an end product's performance. ABS filament can create highly-functional and mechanically strong products transition from concept design to manufacturing. It is suitable for visual and functional prototyping and short run manufacturing.
  • Versatile choice for creating consistently smooth and detailed prints
  • Filament diameter is 2.85mm ± 0.10mm
  • Net filament weight is 750g
  • Withstands temperatures up to 85°C

警告

Not suitable for food contact and in-vivo applications. Long term UV exposure can negatively affect properties of ABS print. Applications where printed part is exposed to temperature higher than 85˚C.

可延期交货

交付周期内将会有更多库存,大约为 21-12-13

有货时请通知我

CNY449.84 ( CNY508.32  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY449.84 (CNY508.32)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --