您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

1637.

3D打印机细丝, 2.85mm直径, 黄色, CPE, 100°C, 750 g

ULTIMAKER 1637.
ULTIMAKER 1637.
ULTIMAKER 1637.

图片仅用于图解说明,详见产品说明。

制造商产品编号:
1637.
库存编号
2768306
技术数据表:
1637.   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2.85mm

:
黄色

:
CPE (共聚酯)

:
-

:
100°C

:
750g

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 1637 from Ultimaker is a CPE (co-polyester) M0188 yellow colour filament. CPE (co-polyester) materials are chemical resistant, strong, tough and demonstrate good dimensional stability. Features excellent chemical resistance, toughness and dimensional stability, good interlayer adhesion (especially when using the front door add-on) and low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs). The Ultimaker CPE filament provides users with an array of options, depending on their performance needs. It is a great choice for building custom mechanical parts that require excellent chemical resistance. CPE offers toughness and dimensional stability for functional prototypes that require rigorous testing prior to entering full production. Suitable for visual and functional prototyping and short run manufacturing.
  • Versatile choice for creating consistently smooth and detailed prints
  • Filament diameter is 2.85mm ± 0.10mm
  • Net filament weight is 750g
  • Product designers use CPE to make extremely tough and dimensionally stable functional prototypes

警告

Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 70˚C.

可延期交货

交付周期内将会有更多库存,大约为 21-10-4

有货时请通知我

CNY512.17 ( CNY578.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY512.17 (CNY578.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --