您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

FL-2

手持式电筒, 220LM, 117M, AA 电池

UNILITE INTERNATIONAL FL-2
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FL-2
库存编号
3225687
技术数据表:
FL-2   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
手持式

:
Cree LED

:
220lm

:
117m

:
AA 电池x 1

:

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The FL-2 is a compact robust Aluminium LED Flashlight with an ultra-bright 220 lumen output. Constructed from die-cast aluminium, it has a high dust and water resistance rating and is submersible to 1m. 3 light modes enable the user to dim and extend runtimes, from its easy to change 1 x AA battery.
  • 220 Lumen white CREE® LED
  • 3 light mode settings and 8Hz defence strobe
  • New multi-faceted reflector for long distance beam
  • Dust and waterproof IP67 - 1m submersible
  • Impact resistant to 1m
  • Nylon hook and loop holster & safety nylon wrist strap (included)
  • 1 x AA Duracell Alkaline battery (inc.)
  • 94g (with battery)
  • 109 x 28 x 28mm

可延期交货

交付周期内将会有更多库存,大约为 22-3-28

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY397.20 ( CNY448.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY397.20 (CNY448.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --