您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

UK-F4

LED手电筒, 手持式, 铝, 450 lm, 285 m, AAA电池 x 4

UNILITE INTERNATIONAL UK-F4
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
UK-F4
库存编号
3014838
技术数据表:
UK-F4   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
手持式

:
Cree LED

:
450lm

:
285m

:
AAA 电池x 4

:

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The UK-F4 is a solid aluminium flashlight. With a 450 lumen output, it has an easy push pull focus to change from spot to flood beam. Rated to IP66, it is fully dust proof and can be used in heavy rain. Comes with safety nylon wrist strap and presented in nylon hard case.
  • 450 Lumen white CREE® LED
  • 4 Stage dimming and 8Hz defence strobe
  • Tactical easy push button micro switch
  • IP66 dust and waterproof
  • Impact resistant to 1m
  • Safety nylon wrist strap (included)
  • 2 x 1.5V AA Duracell Alkaline batteries (inc.)
  • 150g weight
  • 158 x 29 x 29mm

10 有货 需要更多?

10 UK 有库存,可在 4-5 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY490.23 ( CNY553.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY490.23 (CNY553.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --