您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

P3297B075001

压力传感器, IP65, IP67, -30至100°C, 10 bar, 电流, 绝对,压力表, 30 VDC, NPT

VDO-IMT P3297B075001
×
×

图片仅用于图解说明,详见产品说明。

制造商:
VDO-IMT VDO-IMT
制造商产品编号:
P3297B075001
库存编号
7056436
查看所有技术文档

产品概述

The P3297B075001 is a Pressure Sensor that features robustness and long-term stability during operation. The materials and technologies used make these sensors suitable for applications with aggressive media. Welded connections between pressure cell and process connection require no sealing elements and make the measuring system particularly resistant to mechanical shock and vibration. The compact design makes these sensors interesting for room critical applications. A wide variety of electrical connections and pressure ports simplifies the adaptation to different applications. The pressure sensor is internationally certified and ready for global deployment. The pressure sensors comply with electromagnetic compatibility requirements (EMC) as per EN 61326.
  • Measuring range from 0 to 1 bar to 0 to 600 bar
  • Medium wetted parts of stainless steel
  • High EMV-protection according to EN 61 326
  • Compact instrument size
  • No internal sealing elements
  • Highly resistance tshock and vibration
  • For dynamic or static measurements

应用

传感与仪器, 自动化与过程控制, 测试与测量

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
10bar

:
电流

:
绝对,压力表

:
30VDC

:
NPT

:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

CNY1,393.24 ( CNY1,574.36  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,393.24 (CNY1,574.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --