您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

BK2841 - 

欧姆表, 4线, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm

BK2841 - 欧姆表, 4线, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm
BK2841 - 欧姆表, 4线, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm
BK2841 - 欧姆表, 4线, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm
BK2841 - 欧姆表, 4线, 0.1µohm to 0.1ohm, 0.1 ohm, 1 A, 0.01%, 89 mm

图片仅用于图解说明,详见产品说明。

制造商产品编号:
BK2841
库存编号
2846113
产品范围
2840 Series
技术数据表:
BK2841   Datasheet
查看所有技术文档

产品信息

:
4线
:
0.1µohm to 0.1ohm
:
0.1ohm
:
1A
:
0.01%
:
89mm
:
215mm
:
360mm
:
2.92kg
:
2840 Series
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.
  • 4.3-inch color touch screen
  • 4-wire terminal Kelvin test leads included
  • Low power resistance mode to protect DUT
  • Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
  • Bin-sorting with statistical measurement
  • Screen capture to USB drive
  • Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
  • Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight

应用

电子设计

内容

BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.

附注

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相关搜索

5 有货

5 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

1 将于 19-8-19 交货

更多现货于本周 19-11-4 开始发售

CNY12,952.22 ( CNY14,636.01 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12,952.22 (CNY14,636.01)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。