您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

E36102B - 

台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A

E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A
E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A
E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A
E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A
E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A
E36102B - 台式电源, 可编程, 1输出, 0 V, 6 V, 0 A, 5 A

图片仅用于图解说明,详见产品说明。

制造商产品编号:
E36102B
库存编号
2843716
产品范围
E36100B Series
技术数据表:
E36102B   Datasheet
查看所有技术文档

产品信息

:
可编程
:
1输出
:
0V
:
6V
:
0A
:
5A
:
30W
:
100VAC
:
230VAC
:
3年
:
E36100B Series
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The E36102B from Keysight Technologies is an E36100 series single output programmable DC power supply. It is space saver on bench, 2U ¼-form factor power supply. It features a rotary knob for quick and easy configuration, connect for computer control with standard LAN (LXI Core) and USB connectivity, perform manual tasks quickly with the intuitive on-screen menu system, easily view the high contrast OLED display from anywhere on bench even from a sharp angle, protect device under test (DUT) with overvoltage and over-current detection, power DUT with confidence through excellent accuracy in programming and readback, accurate and reliable power, fast voltage/current setting and front-panel electronic calibration. Product comes with 3 years warranty.
  • DC output rating (0 to 40°C): 6V maximum voltage, 5A maximum current
  • Output ripple and noise (20Hz to 20MHz): 350µV RMS, 8mV Pk-Pk
  • Load regulation ± (% of output + offset): <0.01% + 2mV voltage, <0.02% + 250µA current
  • Line regulation ± (% of output + offset): <0.01% + 1mV voltage, <0.02% + 250µA current
  • Front panel lock prevents accidental changes during tests
  • AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
  • Operating temperature range from 0 to 40°C
  • Output terminals, sense terminals, dual-position power switch
  • Earth ground reference point, output enable/disable switch to protect your DUT quickly
  • Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.7Kg
  • Ability to measure small currents
  • Rack Mount Kit is available

内容

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. E36102B DC power supply, AC power cord.

附注

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

相关搜索

4 有货

4 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

2 将于 19-11-12 交货

更多现货于本周 20-2-10 开始发售

CNY7,269.10 ( CNY8,214.08  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7,269.10 (CNY8,214.08)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。