您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

BK9140

台式电源, 可编程, 3输出, 0 V, 32 V, 0 A, 8 A

B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
B&K PRECISION BK9140
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
BK9140
库存编号
3643339
产品范围
9140
技术数据表:
BK9140   Datasheet
查看所有技术文档

产品范围选择器 (9140)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可编程

:
3输出

:
0V

:
32V

:
0A

:
8A

:
300W

:
100VAC

:
240VAC

:
3年

:
9140

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

9140 series triple output multi-range DC power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100W of clean power with low ripple and noise characteristics. Combining all three channels increases the maximum power output to 300W. Multiple outputs paired with advanced list mode programming, data logging and protection features make these power supplies suitable for a wide range of benchtop or test system applications. Powerful list mode programming functions enable users to set up and execute complex test sequences directly from the front panel. Individual list programs can be assigned to one or multiple output channels and executed simultaneously or sequentially. The USB host port is also used for logging voltage and current data to a flash drive at adjustable sampling intervals. It features OVP, OCP, OTP and key-lock protections.
  • 0 to 32V voltage/0 to 8A current per channel
  • 3 independent galvanically isolated, floating output channels with up to 100W/channel or 300W total
  • High power density, low output ripple and noise down to 1mVrms
  • Multi-ranging operation delivers rated power at multiple voltage/current combinations
  • Advanced list mode programming with internal storage for 10 list mode programs
  • Channel coupling and tracking functions with configurable output on/off delays
  • Direct data logging to a USB flash drive, thermostatically-controlled fans for quiet operation
  • USB (USBTMC-compliant) and LXI compliant LAN interfaces standard
  • LabVIEW, IVI-C, and IVI.NET drivers provided, convenient front-panel user calibration
  • cTUVus certification mark fulfils CSA and UL safety standards

内容

DC power supply, Power cord, Test report and certificate of calibration.

已停产

CNY13,896.97 ( 不含税  ) CNY15,703.58 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY13,896.97 CNY15,703.58
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --