您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MC1496BDG
BALANCED MOD/DEMOD, 30VDC, SOIC-14
产品概述
- Excellent carrier suppression of -65dB typical at 0.5MHz and -50dB typical at 10MHz
- Adjustable gain and signal handling
- Balanced inputs and outputs
- High common mode rejection of -85dB
- Contains 8 active transistors
- Operating ambient temperature range from -40°C to +125°C
- Carrier feedthrough 40µVrms (VC = 60mVrms sine wave and offset adjusted to zero, fC = 1KHz)
- Carrier suppression of 65dB at fC = 500KHz, 60mVrms sine wave
- Power supply current of 2mA
- Signal gain of 3.5V/V (VS = 100mVrms, f = 1KHz, VC = 0.5Vdc)
应用
信号处理
产品信息
技术文档 (2)
CAD 下载
条款
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
已停产
数量 | 价钱 (不含税) (含税) | 您所支付金额(含增值税) (不含税) |
---|---|---|
1+ | CNY6.39 CNY7.22 | ( ) |
10+ | CNY5.38 CNY6.08 | ( ) |
100+ | CNY4.36 CNY4.93 | ( ) |
1000+ | CNY3.65 CNY4.12 | ( ) |
定价不可用。 请联系客户服务。