您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

HL7588-ATT

AirPrime® HL7588 Module, AT&T Firmware

SIERRA WIRELESS HL7588-ATT

图片仅用于图解说明,详见产品说明。

制造商产品编号:
HL7588-ATT
库存编号
2630503
也称为:
1102498
技术数据表:
HL7588-ATT   Datasheet
查看所有技术文档

产品概述

The HL7588 is an AirPrime HL series embedded module from essential connectivity module family. It includes compact form factor, small size, low-power consumption, enhanced RF performance makes this module ideal for industrial M2M solution designs where size and deployment longevity are important considerations. This industrial grade embedded wireless module provides data connectivity on America's LTE, HSDPA and HSUPA networks. This industrial grade embedded wireless module provides 4G LTE Cat 4 connectivity from either AT&T (1102498) or Verizon (1102561) and offer 3G fallback. The smallest module sharing a common form factor across all current generations of cellular connectivity, the HL series makes it possible for device manufacturers to include voice and data connectivity in their application with just one PCB design.
  • Support for LTE bands B2, B4, B5, B13, B17 & 3G HSPA+ B2, B5
  • PTCRB, FCC, GCF, IC, KC Mark, JRF, JPA regulatory & AT&T, Verizon carrier approvals
  • Power supply for extended battery life is 2.8V
  • Current consumption is 110µA (alarm), 1.4µA (LTE standby & idle), 770µA (HSxPA max), 750µA (LTE max)
  • Digital audio, HR, FR, EFR, AMR codec, echo cancellation & noise reduction, DTMF
  • Interfaces include SIM, UART, USB, ADC, GPIO, flash LED output, PWM (buzzer) and Tx BURST indicator
  • TCP+UDP+FTP internet services
  • Secure boot, pre certified firmware, Linux driver standard ECM android RIL
  • Free unlimited FOTA upgrades, SIM & device management, data storage/application enablement platform
  • Industrial grade range from -40°C to +85°C, dimension is 22mm x 23mm x 2.5mm
  • FW/Application (firmware version): A.2.10

应用

嵌入式设计与开发, 通信与网络

附注

The AirPrime HL Series module is sensitive to moisture absorption: MSL 3, 245 °C, 2 reflows allowed on customer PCB including one for rework of the component.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
网络和无线通信

:
-

:
UART, USB

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

也称为

1102498
畅销品

494 有货 需要更多?

494 从 UK 仓库发货,4-5 天内交货

CNY452.96 ( CNY511.84  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY452.96 (CNY511.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --