您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

EM7430

AirPrime EM7430 PCI Express M.2 Module, Lightweight, Wireless LTE-Advanced and UMTS Based Modem

SIERRA WIRELESS EM7430
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
EM7430
库存编号
2630521
产品范围
AirPrime EM Series
也称为:
1102475
技术数据表:
EM7430   Datasheet
查看所有技术文档

产品范围选择器 (AirPrime EM Series)

查看全系列相关产品

产品概述

The EM7430 is a compact, lightweight, wireless LTE advanced and UMTS based modem. The AirPrime EM7430 PCI Express M.2 module provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. The PCI Express M.2 form factor allows easy integration into smaller and thinner devices. The EM7430 module variants allow device manufacturers to store up to three different firmware variants onboard while other variants have the same functionality via host download, simplifying logistics and supply chain management. It supports 4G global networks including LTE advanced with automatic fallback to 3G and 2G networks depending on the module variant. GNSS tracking allows locate, monitor and deploy location based applications and services with module variants supporting GPS, GLONASS, Beidou and Galileo satellite systems.
  • High speed connectivity in future proof form factor and supports latest 4G and 3G networks in APAC
  • Deploy on the world's fastest LTE networks and enable location based services
  • B1, B3, B5, B7, B8, B18, B19, B21, B28, B38, B41 (4G LTB1) and B39 (TD-SCDMA) frequency bands
  • B1, B5, B6, B8, B9, B19 (3G UMTS/HSPA+) frequency bands and GNSS disable
  • 1.8V CPU performance I/O voltage, 42mm x 30mm x 2.3mm dimension and -40°C to +85°C temperature range
  • Smaller and thinner, enhanced pin functionality and incorporates cloud connected solutions
  • Peak download rate of 300Mbps and peak upload rate of 50Mbps
  • CE, GCF, JRF/JPA, NCC regulatory and docomo, telstra, planned (KDDI, softbank) carriers
  • Flash LED, output wake-on WAN, on/off, reset, PCM/I2S audio & SIM Interface 1.8V/3V
  • USB 3.0, USB 2.0 high speed, active antenna control, dynamic power control, main radio disable
  • FW/Application (firmware version): 02.14.03.00

应用

通信与网络, 工业, 无线

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
运算, 网络, 工业物联网&机器对机器

:
300Mbps

:
USB

:
AirPrime EM Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

也称为

1102475

已停产

CNY872.40 ( 不含税  ) CNY985.81 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY872.40 CNY985.81
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --