您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65LVDM176D

收发器, 输入, 3 V至3.6 V, SOIC-8

TEXAS INSTRUMENTS SN65LVDM176D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65LVDM176D
库存编号
3006468

产品概述

The SN65LVDM176D is a half-duplex LVDM Transceiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400 Mbit/s. The circuits are similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV into a 50R load and allows double-terminated lines and half-duplex operation. The receivers detect a voltage difference of less than 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is for half-duplex or multiplex baseband data transmission over controlled impedance media of approximately 100R characteristic impedance. The transmission media may be printed-circuit board traces, backplanes or cables.
  • Designed for signalling rates of 400 Mbit/s
  • ESD protection exceeds 15kV on bus pins
  • Low-voltage differential signalling
  • Valid output with as little as 50mV input voltage difference
  • 1.7ns Driver, 3.7ns receiver propagation delay times
  • LVTTL levels are 5V tolerant
  • Bus pins are high impedance when disabled or with VCC less than 1.5V
  • Open-circuit fail-safe receiver
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
SOIC

:
8引脚

:
3V

:
3.6V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

28 有货 需要更多?

28 从 UK 仓库发货,4-5 天内交货

CNY36.92 ( CNY41.72  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY36.92 (CNY41.72)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY35.47 (CNY40.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --