您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3150MHE/NOPB

DC/DC控制器, 恒定导通时间, 6V至42V, 1输出, 同步降压, 1MHz, TSSOP-14

TEXAS INSTRUMENTS LM3150MHE/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3150MHE/NOPB
库存编号
3004219

产品概述

The LM3150MHE/NOPB is a SIMPLE SWITCHER® wide VIN Synchronous Buck Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6 to 42 V, the LM3150 controller features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time (COT) architecture with a proprietary emulated ripple mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, undervoltage lockout, short-circuit protection and output voltage prebias start-up allow for a reliable and robust solution.
  • PowerWise™ step-down controller
  • No loop compensation required
  • Low external component count
  • Constant on-time (COT) control
  • Ultra-fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
  • Green product and no Sb/Br

应用

电源管理, 安全, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
6V

:
42V

:
1输出

:
96%

:
HTSSOP

:
14引脚

:
1MHz

:
同步降压 (降压)

:
-40°C

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷
 
提供其他包装选项
卷带 250/卷:3008648 查看库存

可延期交货

交付周期内将会有更多库存,大约为 24-2-5

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY32.90 ( CNY37.18  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY32.90 (CNY37.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY29.58 (CNY33.43)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY27.96 (CNY31.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY26.58 (CNY30.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

同时提供  Reel  250/卷: 3008648

 

 
检查库存位置(重要)
 
 

 

更多现货于本周 24-2-5 开始发售

 

 
数量 单价(含增值税) 您所支付金额(含增值税)
250+ CNY26.58 (CNY30.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  (CNY30.04)

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
选择您的包装首选项
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。