您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVC2G14DCKT

非门, 74LVC2G14, 1输入, 32 mA, 1.65 V至5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC2G14DCKT
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVC2G14DCKT
库存编号
3006636
产品范围
74LVC2G14

产品范围选择器 (74LVC2G14)

查看全系列相关产品

产品概述

The SN74LVC2G14DCKT is a dual Schmitt-trigger Inverter. The device performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 5.4ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • 10µA Maximum ICC low power consumption
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
非门

:

:
1

:
6引脚

:
SC-70

:
74LVC2G14

:
74LVC

:
1.65V

:
5.5V

:
带施密特触发器输入

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 24-1-29

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY9.88 ( CNY11.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY9.88 (CNY11.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY8.84 (CNY9.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY8.39 (CNY9.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.84 (CNY8.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --