您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM317LIPK

线性稳压器, 可调节, 正压, 35V主输入, 1.2-32V/100 mA/1输出, SOT-89-3

TEXAS INSTRUMENTS LM317LIPK
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM317LIPK
库存编号
3008035

产品概述

The LM317LIPK is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The LM317LIPK device is a 100mA linear regulator with high voltage tolerance up to 35V. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the LM317L device to have superior line and load regulation. This design also allows the LM317LIPK device to be used as a current source or current sink using a single resistor. Any output voltage from 1.25 to 32V can be obtained by using two resistors. The bias current of the device up to 2.5mA, flows to the output, this current must be used by the load or the feedback resistors. The power dissipation is the product of pass-element voltage and current.
  • Output voltage range adjustable 1.25 to 32V when used with external resistor divider
  • Output current capability of 100mA
  • Input regulation typically 0.01% per input-voltage change
  • Output regulation typically 0.5%
  • Ripple rejection typically 80dB
  • For higher output current requirements
  • Green product and no Sb/Br

应用

商业, 医用, 计算机和计算机周边, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
1.2V

:
32V

:
5V

:
35V

:
-

:
100mA

:
可调

:
SOT-89

:
3引脚

:
-40°C

:
125°C

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 卷带
  提供其他包装选项
复卷 (最少 100/卷):3122692 查看库存

可延期交货

交付周期内将会有更多库存,大约为 23-12-11

有货时请通知我

CNY4.42 ( CNY4.99  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(整卷供应)
多件: 1000 最低: 1000
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1000+ CNY4.42 (CNY4.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
1000 (复卷 3122692) x 4.42 = CNY4,420.00
总价: CNY4,420.00 (CNY4,994.60  含增值税)
针对您所订购的数量,您的部分或全部订单将延期交货。 请参见“查看库存和交货日期”了解详细信息。
选择您的包装首选项
3122692
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。