您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3409HVMY/NOPB

LED驱动器, 降压, PWM调光, 6V至75V输入, 2MHz开关, 75V/1A输出, MSOP-10

TEXAS INSTRUMENTS LM3409HVMY/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3409HVMY/NOPB
库存编号
3004205

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
非隔离式降压

:
6V

:
75V

:
75V

:
5A

:
1MHz

:
1输出

:
表面安装

:
MSOP PowerPAD

:
10引脚

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The LM3409HVMY/NOPB is a P-channel MOSFET (PFET) Controller for step-down (buck) current regulators. It offers wide input voltage range, high-side differential current sense with low adjustable threshold voltage and fast output enable/disable function. These features combine to make the LM3409 family of devices ideal for use as constant current sources for driving LEDs where forward currents up to 5A are easily achievable. The device uses constant off-time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. Analogue and PWM dimming are easy to implement and result in a highly linear dimming range with excellent achievable contrast ratios. Programmable UVLO, low-power shutdown and thermal shutdown complete the feature set.
  • Differential and high-side current sense
  • Cycle-by-cycle current limit
  • No control loop compensation required
  • Supports all ceramic-output capacitors and capacitor-less outputs
  • Low-power shutdown and thermal shutdown
  • 2R, 1A Peak MOSFET gate drive
  • 10000:1 PWM dimming range
  • 250:1 Analogue dimming range
  • Green product and no Sb/Br

应用

发光二极管照明, 消费电子产品

包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 24-2-5

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY12.34 ( CNY13.94  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.34 (CNY13.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.09 (CNY12.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY10.47 (CNY11.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY9.93 (CNY11.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --