您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV981MF/NOPB

运算放大器, 1个放大器, 1.5 MHz, 0.42 V/µs, 1.8V 至 5V, SOT-23, 6 引脚

TEXAS INSTRUMENTS LMV981MF/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV981MF/NOPB
库存编号
3004771

产品概述

The LMV981MF/NOPB is a single low power Operational Amplifier with shutdown function, rail-to-rail input and output. It operates from +1.8 to +5.0V supply voltages. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600R load at 1.8V supply. It is optimized to work at 1.8V which make them ideal for portable two-cell battery powered systems and single cell Li-ion systems. It offers a shutdown pin that can be used to disable the device and reduce the supply current. The device is in shutdown when the SHDN-pin=low. The output will be high impedance in shutdown. It exhibits excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. It is capable of driving a 600R load and up to 1000pF capacitive load with minimal ringing.
  • Output swing - 80mV from rail at 600R load and 30mV from rail at 2kR load
  • 200mV Beyond rails VCM
  • 100µA/channel Supply current
  • 4.0mV Maximum VOS
  • 101dB at 600R load Gain
  • 19µs Turn-on time from shutdown
  • Green product and no Sb/Br

应用

工业, 车用, 消费电子产品, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
1.5MHz

:
0.42V/µs

:
1.8V 至 5V

:
SOT-23

:
6引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

517 有货 需要更多?

517 从 UK 仓库发货,4-5 天内交货

CNY8.29 ( CNY9.37  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY8.29 (CNY9.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY7.85 (CNY8.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --