您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

INA2134UA

AMP DUAL DIFF LINE RECEIVER, 2134

TEXAS INSTRUMENTS INA2134UA
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
INA2134UA
库存编号
3005882

产品概述

The INA2134UA is a differential Line Receiver consisting of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature.
  • 0.0005% at f=1kHz Low distortion
  • 14V/µs High slew rate
  • 3µs to 0.01% Fast settling time
  • 2.9mA Maximum low quiescent current
  • 90dB High CMRR
  • Green product and no Sb/Br

应用

音频, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

:
-

:
MSL 3 - 168小时

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 25-6-30

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY35.96 ( 不含税  ) CNY40.63 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY35.96 CNY40.63
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY32.32 CNY36.52
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY31.42 CNY35.50
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --