您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

THS6022IPWP

差分线形驱动器, ADSL, HDSL, VDSL, 2 驱动器

TEXAS INSTRUMENTS THS6022IPWP
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
THS6022IPWP
库存编号
3005901

产品概述

The THS6022IPWP is a dual high-speed differential Line Driver capable of providing 200mA output current (minimum) into a 50R load. This driver can be configured differentially to drive a 50Vp-p output signal over low-impedance lines. The drivers are current feedback amplifier, designed for the high slew rate necessary to support low total harmonic distortion (THD) in xDSL applications. It is ideally suited for asymmetrical digital subscriber line (ADSL) at the remote terminal, high-data-rate digital subscriber line (HDSL) and very high-data-rate digital subscribe line (VDSL), where it supports the high-peak voltage and current requirements of this applications. Separate power supply connections for each driver are provided to minimize crosstalk.
  • Independent power supplies for low crosstalk
  • Thermal-shutdown and short-circuit protection
  • 210MHz Bandwidth (-3dB) at 50R load
  • 1900V/µs Slew rate (G=5)
  • -69dB Third-order harmonic distortion at f=1MHz, 50R load and VO(PP)=20V
  • Green product and no Sb/Br

应用

信号处理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ADSL, HDSL, VDSL

:
2驱动器

:
-

:
MSL 2 - 1年

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

13 有货 需要更多?

13 UK 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY65.66 ( 不含税  ) CNY74.20 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY65.66 CNY74.20
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY63.80 CNY72.09
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --