您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TSB41AB1PHP

IEEE 1394驱动器, 电缆收发器, 400Mbps, 3V至3.6V, HTQFP-48

TEXAS INSTRUMENTS TSB41AB1PHP

图片仅用于图解说明,详见产品说明。

制造商产品编号:
TSB41AB1PHP
库存编号
3005977

产品概述

The TSB41AB1PHP is a Digital and Analogue Transceiver functions needed to implement a one-port node in a cable-based IEEE 1394 network. The cable port incorporates one differential line transceiver. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB1 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB1 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully interoperable with FireWire™ and i.LINK™ implementation of IEEE standard 1394
  • Fully compliant with OpenHCI requirements
  • Provides one IEEE 1394a-2000 fully compliant cable port at 400Mbps
  • IEEE 1394a-2000 compliant common mode noise filter on incoming TPBIAS
  • Power-down features to conserve energy in battery-powered applications
  • Software device reset (SWR)
  • Industry leading low power consumption
  • Ultra-low-power sleep mode
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Data interface to link-layer controller through 2/4/8 parallel lines at 49.152MHz
  • Interoperable with link-layer controllers using 3.3V
  • Green product and no Sb/Br

应用

便携式器材, 信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电缆收发器

:
400Mbps

:
3V

:
3.6V

:
HTQFP

:
48引脚

:
0°C

:
70°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

206 有货 需要更多?

206 可于 4 至 5 个工作日内送达

CNY34.36 ( CNY38.83  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY34.36 (CNY38.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY33.01 (CNY37.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --