您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMK61A2-125M00SIAT

振荡器和脉冲发生器, 超低抖动, 8 MHz, 3.135 V至3.465 V, QFM-6

TEXAS INSTRUMENTS LMK61A2-125M00SIAT
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMK61A2-125M00SIAT
库存编号
3006907

产品概述

The LMK61A2-125M00SIAT is a high performance ultra low Jitter oscillator in 6 pin QFM package. This ultra low jitter oscillator generates a commonly used reference clock. The device is pre programmed in factory to support any reference clock frequency, supported output format is LVDS. Internal power conditioning provide excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. It is used in high performance replacement for crystal, SAW or silicon based oscillators, switches, routers, network line cards, base band units (BBU), servers, storage/SAN, test and measurement, FPGA, processor attach.
  • Device supply voltage range from 3.135V to 3.465V
  • Ultra low noise, high performance, jitter is 90fs RMS typical Fout > 100MHz
  • PSRR is -70dBc, robust supply noise immunity
  • Total frequency tolerance of ±50ppm
  • Output frequency and format of 125LVDS

应用

时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
125MHz

:
3.135V

:
3.465V

:
QFM

:
6引脚

:
-40°C

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

165 有货 需要更多?

165 SG 有库存,可在 3-4 个工作日内发货

CNY71.93 ( CNY81.28  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY71.93 (CNY81.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --