您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMC6082AIM/NOPB

运算放大器, 2个放大器, 1.3 MHz, 1.5 V/µs, 4.5V 至 15V, SOIC, 8 引脚

TEXAS INSTRUMENTS LMC6082AIM/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMC6082AIM/NOPB
库存编号
3004682

产品概述

The LMC6082AIM/NOPB is a dual precision CMOS Operational Amplifier ideally suited for precision circuit applications. The low offset voltage operational amplifier capable of single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing and an input common mode voltage range that includes ground. It is suitable for full-wave rectifiers, integrators, references and sample-and-hold circuits. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Input common-mode range includes V-
  • Improved latch-up immunity
  • Output swing to within 20mV of supply rail, 100k load
  • 130dB High voltage gain
  • 150µV Low offset voltage
  • 10fA Ultra low input bias current
  • Green product and no Sb/Br

应用

传感与仪器, 测试与测量, 医用, 信号处理, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
1.3MHz

:
1.5V/µs

:
4.5V 至 15V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

1 有货 需要更多?

1 UK 有库存,可在 4-5 个工作日内发货

CNY44.94 ( CNY50.78  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY44.94 (CNY50.78)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY40.33 (CNY45.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY38.13 (CNY43.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY34.73 (CNY39.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --