您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74CBTLV3245APWR

FET总线开关, 8通道, 1.7V电平输入, 2.3V至3.6V电源, TSSOP-20

TEXAS INSTRUMENTS SN74CBTLV3245APWR

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74CBTLV3245APWR
库存编号
3006820

产品概述

The SN74CBTLV3245APWR is an octal FET Bus Switch features low ON-state resistance which allows connections to be made with minimal propagation delay. The device is organized as one 8-bit switch. When OE\ is low, the 8-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 5R Switch connection between two ports
  • Green product and no Sb/Br

应用

通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8放大器

:
-

:
FET总线开关

:
1.7V

:
20引脚

:
TSSOP

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 22-6-6

有货时请通知我

CNY5.46 ( CNY6.17  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.46 (CNY6.17)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.53 (CNY5.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --