您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ36002RVQT

DC/DC POL转换器, 可调节, 同步降压, 1 MHz, 2.5V至7.5V输出, 2A, B3QFN-43

TEXAS INSTRUMENTS LMZ36002RVQT

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ36002RVQT
库存编号
3008326

产品概述

The LMZ36002RVQT is a SIMPLE SWITCHER 4.5V to 60V input, 2A power module in 43 pin B3QFN package. This is a synchronous step down converter with PWM, MOSFETs, inductor and control circuitry integrated into low profile, overmolded package and an easy to use integrated power supply that combines a 2A DC/DC converter with a shielded inductor and passives into a low profile package. This total power solution allows as few as three external components while still leaving the ability to adjust key parameters to meet specific design requirements. Device provides a power good signal to indicate when the output is within ±5% of its nominal voltage. Thermal shutdown and current limit features protect the device during an overload condition, automatic PFM mode improves light load efficiency. It is used in high density power systems.
  • Input supply voltage range from 4.5V to 60V
  • Wide output voltage adjust (2.5V to 7.5V)
  • Adjustable switching frequency from 200KHz to 1MHz
  • Synchronizes to an external clock, adjustable slow start
  • Automatic PFM mode for light load efficiency
  • Output voltage sequencing / tracking
  • Programmable undervoltage lockout (UVLO)
  • Pre-bias output start-up
  • Operating temperature range from -40°C to 105°C, enhanced thermal performance of 14°C/W
  • Meets EN55022 class B emissions, integrated shielded inductor

应用

电源管理, 工业, 电机驱动与控制, 成像, 视频和目视

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
4.5V

:
60V

:
1输出

:
B3QFN

:
43引脚

:
2A

:
2.5V

:
7.5V

:
1MHz

:
同步降压 (降压)

:
105°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

包装类型 切割卷带

1 有货 需要更多?

1 从 UK 仓库发货,4-5 天内交货

CNY59.27 ( CNY66.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY59.27 (CNY66.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY53.73 (CNY60.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --