您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LDC1614RGHT

电感至数字转换器, 28位分辨率, 2.7V至3.6V电源, I2C接口, WQFN-16

TEXAS INSTRUMENTS LDC1614RGHT

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LDC1614RGHT
库存编号
3009626

产品概述

The LDC1614RGHT is a 4-channel 28-bit Inductance to Digital converter (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the device enables the performance and reliability benefits of inductive sensing to be realized. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils. The high resolution channels allow for a much larger sensing range, maintaining good performance allow for differential and ratiometric measurements, which enable designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift.
  • Easy-to-use - minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • 35µA Sleep mode power consumption
  • 200nA Shutdown mode power consumption
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets
  • Sensing range beyond two coil diameters

应用

传感与仪器, 测试与测量, 消费电子产品, 车用, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

45 有货 需要更多?

45 从 UK 仓库发货,4-5 天内交货

CNY37.89 ( CNY42.82  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY37.89 (CNY42.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY34.02 (CNY38.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY33.20 (CNY37.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --