您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F6638IPZR

MSP430微控制器, MSP430 Family MSP430F6x Series Microcontrollers, MSP430, 16位, 20 MHz, 256 KB, 16 KB

TEXAS INSTRUMENTS MSP430F6638IPZR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F6638IPZR
库存编号
3008420
产品范围
MSP430 Family MSP430F6x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F6x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F6638IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCIs), six-channel internal DMA, a 12-channel comparator, a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with low supply voltage range of 1.8 to 3.6V.
  • 16-bit RISC architecture, extended memory, up to 20MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • Four 16-bit timers with 3, 5 or 7 Capture/Compare registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC with synchronization
  • Voltage comparator
  • Integrated liquid crystal display (LCD) driver with contrast control for up to 160 segments
  • Serial on-board programming
  • No external programming voltage needed
  • RTC module with supply voltage backup switch

应用

便携式器材, 测试与测量, 传感与仪器, 电机驱动与控制, 消费电子产品, 计量, 时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F6x Series Microcontrollers

:
MSP430

:
16位

:
20MHz

:
256KB

:
16KB

:
100引脚

:
LQFP

:
74输入

:
I2C, SPI, UART, USB

:
1.8V

:
3.6V

:
MSP430

:
MSP430F6x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 24-2-5

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY94.43 ( CNY106.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY94.43 (CNY106.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY86.75 (CNY98.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY83.16 (CNY93.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY73.27 (CNY82.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY69.78 (CNY78.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --