您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2992AIM5-3.3/NOPB

固定LDO稳压器, 2.2V至16V, 450mV压差, 3.3V输出, 250mA输出, SOT-23-5

TEXAS INSTRUMENTS LP2992AIM5-3.3/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2992AIM5-3.3/NOPB
库存编号
3116275
产品范围
3.3V 250mA LDO Voltage Regulators

产品范围选择器 (3.3V 250mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2992AIM5-3.3/NOPB is a fixed-output, ultralow-dropout and Low-noise Regulator offers exceptional and cost-effective performance for battery-powered applications. Available in output voltages from 1.5 to 5V, the family has an output tolerance of 1% for the A version and capable of delivering 250mA continuous load current. Using an optimized VIP (Vertically Integrated PNP) process, the LP2992 delivers unequaled performance. The dropout voltage and the ground pin current with 250mA of load current are typically 450mV and 1500µA, respectively.
  • 1.5 to 5V Output voltage range
  • Wide supply voltage range (16V maximum)
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • 0.3R Typical (10Hz to 1MHz) low ZOUT
  • Over-temperature and overcurrent protection
  • Green product and no Sb/Br

应用

消费电子产品, 便携式器材, 计算机和计算机周边

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.2V

:
16V

:
3.3V

:
-

:
-

:
250mA

:
450mV

:
SOT-23

:
5引脚

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 卷带
  提供其他包装选项
复卷 (最少 100/卷):3122203 查看库存

可延期交货

交付周期内将会有更多库存,大约为 23-1-23

有货时请通知我

CNY9.84 ( CNY11.12  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(整卷供应)
多件: 1000 最低: 1000
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1000+ CNY9.84 (CNY11.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
1000 (复卷 3122203) x 12.3 = CNY12,300.00
总价: CNY12,300.00 (CNY13,899.0  含增值税)
针对您所订购的数量,您的部分或全部订单将延期交货。 请参见“查看库存和交货日期”了解详细信息。
1000 (卷带 3116275) x 9.84 = CNY9,840.00
总价: CNY9,840.00 (CNY11,119.20  含增值税)
针对您所订购的数量,您的部分或全部订单将延期交货。 请参见“查看库存和交货日期”了解详细信息。
选择您的包装首选项
3122203
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。