您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM317MQDCYR

线性稳压器, 可调节, 40V主输入, 1.25V至37V/500 mA/1输出, SOT-223-4

TEXAS INSTRUMENTS LM317MQDCYR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM317MQDCYR
库存编号
3116255

产品概述

The LM317MQDCYR is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 500mA over an output-voltage range of 1.25V to 37V. The LM317M is exceptionally easy to use and requires only two external resistors to set the output. Furthermore, both line and load regulation is better than standard fixed regulators. In addition to having higher performance than fixed regulators, this regulator includes on-chip current limiting, thermal-overload protection and safe- operating-area protection. All overload protection remains fully functional if the ADJUST terminal is disconnected. It is a floating regulator meaning there is no device ground terminal. Quiescent current flows to the load instead of being wasted flowing to ground. Regulated output voltage of hundreds of volts is possible if the maximum input to output differential does not exceed 40V at any time. Device can be used as a floating current source controlled by a single resistor.
  • Internal short-circuit current limit
  • Thermal overload protection
  • Output safe-area compensation
  • Green product and no Sb/Br

应用

电源管理, 消费电子产品, 通信与网络, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
1.25V

:
37V

:
3V

:
40V

:
-

:
500mA

:
可调

:
SOT-223

:
4引脚

:
-40°C

:
125°C

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 卷带
  提供其他包装选项
复卷 (最少 100/卷):3122701 查看库存

可延期交货

交付周期内将会有更多库存,大约为 23-2-6

有货时请通知我

CNY5.73 ( CNY6.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(整卷供应)
多件: 2500 最低: 2500
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
2500+ CNY5.73 (CNY6.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
2500 (复卷 3122701) x 5.73 = CNY14,325.00
总价: CNY14,325.00 (CNY16,187.25  含增值税)
针对您所订购的数量,您的部分或全部订单将延期交货。 请参见“查看库存和交货日期”了解详细信息。
2500 (卷带 3116255) x 5.73 = CNY14,325.00
总价: CNY14,325.00 (CNY16,187.25  含增值税)
针对您所订购的数量,您的部分或全部订单将延期交货。 请参见“查看库存和交货日期”了解详细信息。
选择您的包装首选项
3122701
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。