您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM340AT-5.0/NOPB

IC, V REG, LINEAR, 5V

TEXAS INSTRUMENTS LM340AT-5.0/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM340AT-5.0/NOPB
库存编号
3122707
产品范围
LM340 Voltage Regulators

产品范围选择器 (LM340 Voltage Regulators)

查看全系列相关产品

产品概述

The LM340AT-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employ internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.0A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested
  • Green product

应用

工业

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
5V

:
-

:
-

:
7.5V

:
35V

:
LM340 Voltage Regulators

:
1A

:
固定

:
TO-220

:
3引脚

:
0°C

:
70°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

9 有货 需要更多?

9 从 UK 仓库发货,4-5 天内交货

CNY11.14 ( CNY12.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.14 (CNY12.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.03 (CNY12.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --