您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD72D

收发器, RS485驱动器, 3V-3.6V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD72D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD72D
库存编号
3121378
产品范围
SN65HVD7x Series

产品范围选择器 (SN65HVD7x Series)

查看全系列相关产品

产品概述

The SN65HVD72D is a RS-485 Transceiver, it has robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to Human-body Model and IEC Contact Discharge specifications. This device each combine a differential driver and a differential receiver, which operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This device all feature a wide common-mode voltage range making the devices suitable for multi-point applications over long cable runs.
  • ±15kV HBM protection, ±12kV IEC61000-4-2 Contact Discharge Bus I/O Protection
  • Large Receiver Hysteresis (80mV) for Noise Rejection
  • Low Unit-loading Allows over 200 Connected Nodes
  • <2µA Low Standby Supply Current, ICC <1mA Quiescent During Operation Low Power Consumption
  • 5V Tolerant Logic Inputs Compatible with 3.3 or 5V Controllers
  • Signalling Rate Options Optimized for 250kbps, 20Mbps and 50Mbps

应用

工业, 自动化与过程控制, 通信与网络

警告

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
RS485

:
1驱动器

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8引脚

:
-40°C

:
85°C

:
SN65HVD7x Series

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

畅销品

2,032 有货 需要更多?

2,032 可于 3 至 4 个工作日内送达

CNY25.56 ( CNY28.88  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY25.56 (CNY28.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --