您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LS541N

缓冲器/线路驱动器, 74LS541, 4.75 V至5.25 V, DIP-20

TEXAS INSTRUMENTS SN74LS541N
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LS541N
库存编号
3119550

产品概述

The SN74LS541N is an Octal Buffer and Line Driver with 3-state output designed to have the performance of the popular SN54LS240/SN74LS240 series and at the same time, offer a pin out having the inputs and outputs on opposite sides of the package. This arrangement greatly enhances printed circuit board layout. The 3-state control gate is a 2-input NOR such that if either G1\ or G2\ are high, all eight outputs are in the high-impedance state. The LS541 offers true data at the outputs.
  • 3-state Outputs drive bus lines or buffer memory address registers
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins
  • Data flow-through pin out

应用

工业, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
缓冲、非反相

:
74LS541

:
DIP

:
20引脚

:
4.75V

:
5.25V

:
74LS

:
74541

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

1,616 有货 需要更多?

1,616 UK 有库存,可在 4-5 个工作日内发货

CNY10.69 ( CNY12.08  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.69 (CNY12.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.59 (CNY10.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY9.10 (CNY10.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY8.70 (CNY9.83)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --