您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM3526M-H/NOPB

接口, USB, 双端口电源开关, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 引脚

TEXAS INSTRUMENTS LM3526M-H/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM3526M-H/NOPB
库存编号
3124907

产品概述

The LM3526M-H/NOPB is a dual port USB Power Switch with over-current protection for all host port applications. The dual port device is ideal for Notebook and desktop PC's that supply power to more than one port. A 1ms delay on the fault flag output prevents erroneous over-current reporting caused by in-rush currents during hot-plug events. The dual stage thermal protection circuit in the LM3526 provides individual protection to each switch and the entire device. In a short-circuit/over-current event, the switch dissipating excessive heat is turned off, allowing the second switch to continue to function uninterrupted. This power switch accepts an input voltage between 2.7 and 5.5V uses as a device-based in-rush current limiter for 3.3V USB peripherals, as well as Root and Self-Powered Hubs at 5.5V. The small size, low RON and 1ms fault flag delay make this power switch a good choice for root hubs as well as per-port power control in embedded and stand-alone hubs.
  • Smooth turn-on eliminates in-rush induced voltage drop
  • REF# 205202 UL recognized component
  • Thermal shutdown protects device in direct short condition
  • 500mA Minimum continuous load current
  • 140mR Maximum switch resistance
  • 1µA Maximum standby current
  • 200µA Maximum operating current
  • Under-voltage lockout (UVLO)
  • Constant-current limit topology
  • Green product and no Sb/Br

应用

电源管理, 消费电子产品, 计算机和计算机周边, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
双端口电源开关

:
USB 1.1, 2.0

:
2.7V

:
5.5V

:
SOIC

:
8引脚

:
-

:
2端口

:
-40°C

:
85°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

畅销品

349 有货 需要更多?

349 可于 4 至 5 个工作日内送达

CNY10.98 ( CNY12.41  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.98 (CNY12.41)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.52 (CNY11.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --