您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN74LVCH8T245PWR

收发器, 74LVC8T245, 1.65 V至5.5 V, TSSOP-24

TEXAS INSTRUMENTS SN74LVCH8T245PWR
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN74LVCH8T245PWR
库存编号
3119694

产品概述

The SN74LVCH8T245PWR is a 8-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5.5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs, the A-port outputs or place both output ports into a high-impedance state. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports are always active.
  • Control inputs VIH and VIL levels are referenced to VCCA
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • VCC Isolation
  • Fully configurable dual-rail design
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

应用

工业, 消费电子产品, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
收发器

:
74LVC8T245

:
TSSOP

:
24引脚

:
1.65V

:
5.5V

:
74LVC

:
748T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 24-9-2

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY15.49 ( 不含税  ) CNY17.50 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY15.49 CNY17.50
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --