您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

SN65HVD1040QDRQ1

逻辑, 收发器, 4.75 V至5.25 V电源, SOIC-8

TEXAS INSTRUMENTS SN65HVD1040QDRQ1

图片仅用于图解说明,详见产品说明。

制造商产品编号:
SN65HVD1040QDRQ1
库存编号
3124664

产品概述

The SN65HVD1040QDRQ1 is an EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a Controller Area Network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)The signalling rate of a line is the number of voltage transitions that are made per second, expressed in the units bps (bits per second). It is designed for operation in especially harsh environments, the SN65HVD1040 features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature protection, a -12 to 12V common-mode range and withstands voltage transients from -200 to 200V, according to ISO 7637. The STB (pin 8) provides two different modes of operation.
  • Improved drop-in replacement for TJA1040
  • GIFT/ICT Compliant
  • <12µA Maximum low-current standby mode with bus wake-up
  • High electromagnetic immunity (EMI)
  • Low electromagnetic emissions (EME)
  • Dominant time-out function
  • Thermal shutdown protection
  • Power-up/down glitch-free bus inputs and outputs
  • High input impedance with low VCC
  • Monotonic outputs during power cycling
  • Green product and no Sb/Br

应用

车用, 自动化与过程控制, 工业, 通信与网络

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
CAN

:
1

:
1

:
4.75V

:
5.25V

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

包装类型 复卷

1,460 有货 需要更多?

1,460 可于 4 至 5 个工作日内送达

CNY13.25 ( CNY14.97  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY13.25 (CNY14.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY12.01 (CNY13.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --