您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LM34DZ/NOPB

温度传感器芯片, 电压, TO-92, 3 引脚

TEXAS INSTRUMENTS LM34DZ/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LM34DZ/NOPB
库存编号
3124177

产品概述

The LM34DZ/NOPB is an analogue output Temperature Sensor with Fahrenheit scale calibration and 30V capability. The LM34 sensor has an advantage over linear temperature sensors calibrated in degrees Kelvin, because the user is not required to subtract a large constant voltage from its output to obtain convenient Fahrenheit scaling. This temperature sensor does not require any external calibration or trimming to provide typical accuracies of ±1/2°F at room temperature and ±1-1/2°F over a full -50 to 300°F temperature range. The low output impedance, linear output and precise inherent calibration of this sensor makes interfacing to readout or control circuitry especially easy. It can be used with single power supplies or with plus and minus supplies. Because it draws only 75µA from its supply and has very low self-heating, less than 0.2°F in still air.
  • Calibrated directly in degrees Fahrenheit
  • <90µA Current drain Available with temperature coefficient
  • 0.18°F Low self-heating in air
  • ±0.5°F Typical nonlinearity
  • Green product and no Sb/Br
  • Military rated

应用

电源管理, 消费电子产品, HVAC

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
电压

:
-

:
-

:
-

:
TO-92

:
3引脚

:
5V

:
30V

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 切割卷带

3,645 有货 需要更多?

3,645 从 UK 仓库发货,4-5 天内交货

CNY22.09 ( CNY24.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY22.09 (CNY24.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.23 (CNY21.73)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --